Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN104B
Order Code3345647
Product RangeELT-3KN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN104B
Order Code3345647
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance1mH
DC Current Rating30mA
DC Resistance Max35ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCTo Be Advised
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
30mA
Inductance Tolerance
± 10%
Inductor Case Style
SMD
Inductance
1mH
DC Resistance Max
35ohm
Self Resonant Frequency Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002