Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJND68NJF.
Order Code3837877RL
Product RangeELJ-ND Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJND68NJF.
Order Code3837877RL
Product RangeELJ-ND Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.57ohm
Self Resonant Frequency1.45GHz
DC Current Rating340mA
Inductor Case / Package0805 [2012 Metric]
Product RangeELJ-ND Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.45GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
1.25mm
DC Resistance Max
0.57ohm
DC Current Rating
340mA
Product Range
ELJ-ND Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability