Print Page
406 In Stock
4,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.030 |
10+ | € 1.040 |
50+ | € 1.000 |
100+ | € 0.959 |
200+ | € 0.869 |
500+ | € 0.779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1H101V
Order Code2917964
Product RangeZA Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEHZA1H101V is a Hybrid ZA series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. This series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- High voltage, high temperature lead-free reflow
- Endurance of 10000h at 105°C
- Low ESR and high ripple current (over 70% lower ESR and 100% higher ripple current than V-FP)
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- AEC-Q200 compliant, vibration-proof product
- 50V rated voltage, 100µF capacitance, 20% capacitance tolerance
- Category temperature range from –55 to +105°C
- 2000mA rated ripple current, 28mohm ESR maximum, 50µA maximum leakage current
- 10mm body diameter, 10.5mm body length
- Longer endurance than current SMD products, downsizing and weight reduction
Technical Specifications
Capacitance
100µF
Voltage(DC)
50V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
ESR
0.028ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733