Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.860 |
5+ | € 2.470 |
10+ | € 2.070 |
20+ | € 1.900 |
40+ | € 1.740 |
100+ | € 1.570 |
Product Information
Product Overview
ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
Technical Specifications
Metallized PP
4.7µF
High Frequency
-
GRADE III (Test Condition B)
27.5mm
-
-
31.5mm
32.5mm
-
ECWFG Series
110°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 10%
Through Hole
630V
Radial Leaded
-
-
-
17.5mm
-
32.5mm
-40°C
AEC-Q200
Technical Docs (2)
Alternatives for ECWFG2J475K
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate