Print Page
807 In Stock
2,800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.740 |
5+ | € 4.480 |
10+ | € 4.210 |
20+ | € 4.050 |
50+ | € 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-M-24V
Order Code2103581
Product RangeCB
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB
Contact Voltage DC Nom28V
Coil Resistance320ohm
Contact MaterialSilver Alloy
Product Overview
The CB1-M-24V is a mini-ISO Automotive Relay with compact and high capacity. 1-form-C cadmium-free Ag alloy contact. This CB-series relay features sealed protective construction. Bracket mounting, Ag alloy (Cadmium-free) contact material. It is used with headlights, cell motors, air conditioners, ABS, EPS, construction equipment, agricultural equipment, conveyor.
- Typical 2mΩ (by voltage drop 6VDC 1A) Contact resistance (Initial)
- 500Vrms for one minute Breakdown voltage (Initial) between open contacts
- 15cpm Maximum operating speed
- Minimum 20MΩ (at 500VDC Insulation resistance (Initial)
- -40 to 85°C Ambient temperature range
Applications
Automotive, Agriculture, Lighting, Motor Drive & Control
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CB
Coil Resistance
320ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CB1-M-24V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896