Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.570 |
5+ | € 61.910 |
10+ | € 58.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN80214
Order Code3350767
Product RangeASEN8
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating24dBA
Power Rating7W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min34.2m³/min
Product RangeASEN8
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
3000rpm
Current Rating
60mA
Air Flow - m3/min
34.2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASEN8
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24