Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN80211
Order Code3350765
Product RangeASEN8
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating28dBA
Power Rating6W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min44.4m³/min
Product RangeASEN8
SVHCTo Be Advised
Alternatives for ASEN80211
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2750rpm
Current Rating
90mA
Air Flow - m3/min
44.4m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASEN8
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22