Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY272
Order Code3105611
Product RangePhotoMOS AQY27
Technical Datasheet
46 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.380 |
5+ | € 8.190 |
10+ | € 8.010 |
20+ | € 7.820 |
50+ | € 7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY272
Order Code3105611
Product RangePhotoMOS AQY27
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max0.18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY27
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY272 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQY-series PD PhotoMOS relay features high capacity that supports various types of load control, from very small loads to a maximum 2A at the rated load voltage 60V.
- High sensitivity and low on-resistance
- 750mW Power dissipation
- 5/10ms Turn-on and 3ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
2A
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
On State Resistance Max
0.18ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY27
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001142