Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY225R3VY
Order Code3588776
Product RangePhotoMOS AQY22
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY225R3VY
Order Code3588776
Product RangePhotoMOS AQY22
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Current120mA
Load Voltage Max100V
MOSFET Relay Package StyleSSOP-4
On State Resistance Max14ohm
Isolation Voltage1.5kV
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY22
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
100V
On State Resistance Max
14ohm
Relay Mounting
Surface Mount
Relay Terminals
Solder
Off State Leakage Current Max
0
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Current
120mA
MOSFET Relay Package Style
SSOP-4
Isolation Voltage
1.5kV
Forward Current If
50mA
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY22
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability