Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPACER COMPONENTS
Manufacturer Part NoPMO14201
Order Code1226871
Technical Datasheet
Resolution128 x 96
Display AppearanceWhite on Black
Logic Voltage2.7V
Interface TypeParallel, Serial
Module Size33mm x 26.8mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution
128 x 96
Logic Voltage
2.7V
Module Size
33mm x 26.8mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Display Appearance
White on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265