Print Page
IN00454
Pattern Generator, 1 Channel
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Designed for comprehensive testing of computer monitors and multi-sync presentation video projectors
- 8 test patterns, grey scale, crosshatch, dots, frequency burst, red purity, white purity, sync.
- VGA sync
- S-VGA sync
- RGB video output
- Handheld battery powered
Technical Specifications
Signal Generator Type
-
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24