Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.060 |
5+ | € 50.760 |
10+ | € 46.250 |
20+ | € 45.330 |
Product Information
Product Overview
The T7212E5 is a 2-pole sealed Toggle Switch with 0.250-inch brass quick-connect terminals, low level contact, ON-OFF-ON function and bat handle with bushing seal toggle style. The T7 series is sealed to both IP68S and IP69K. OTTO's front panel seal is accomplished with an O-ring under the bat handle. A choice of models are offered to handle power levels to 16A, 0.5HP and low level electronic switching applications. This toggle feature positive detent action for safe switching operation. In conjunction with the unique OTTO snap-action switch mechanism, the T7 offers non-teasable contact transfer.
- Thermoplastic case
- Anodized aluminium alloy bushing
- Stainless steel toggle
- Withstands extreme shock and vibration
- UL approval
Applications
Automation & Process Control, Aerospace, Defence, Military, Consumer Electronics, Industrial
Technical Specifications
(On)-Off-(On)
Non Illuminated
Panel Mount
115V
28V
DPDT
T7
16A
Quick Connect, Solder
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate