Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoTFP300-G1-840-05
Order Code3798039
Product RangeTEC Flex Protect 300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.390 |
5+ | € 119.560 |
10+ | € 116.410 |
50+ | € 110.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 126.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTFP300-G1-840-05
Order Code3798039
Product RangeTEC Flex Protect 300
Technical Datasheet
Light Strip Length5m
No. of LEDs70LEDs
Illumination ColourWhite
Input Voltage24VDC
Input Power14W
IP RatingIP66
Product RangeTEC Flex Protect 300
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
14W
Product Range
TEC Flex Protect 300
No. of LEDs
70LEDs
Input Voltage
24VDC
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269
Product traceability