Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-120/220-240/750-D-LT2-L
Order Code4338857
Product RangeOPTOTRONIC FIT D LT2 L Series
Technical Datasheet
19 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.730 |
5+ | € 47.230 |
10+ | € 40.610 |
20+ | € 39.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-120/220-240/750-D-LT2-L
Order Code4338857
Product RangeOPTOTRONIC FIT D LT2 L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max216V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 L Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-FIT-120/220-240/750-D-LT2-L is a linear LED power solution, with flexible and future-proof current setting via NFC and LT2. A high quality of light is possible thanks to <lt/>1% output ripple current and high surge protection. The OT FIT has an integrated inrush current limiter as well as a wide operating temperature range of -40 to +65 degrees. Enabling users to fulfil safety requirements due to overload, overtempurature and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile scope of application due to output power range of up to 120 W
- Supply voltage range from 220V to 240V
- Available with output current range up to 750 mA
- Non-isolated drivers
- Lifetime up to 100,000 h (temperature at T c = 65°C, max. 10 % failure rate)
- High quality of light thanks to low output ripple current
- Very high efficiency
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
120W
Output Current
700mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29