Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-20/220-240/1A0-E
Order Code4338838
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.200 |
5+ | € 40.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-20/220-240/1A0-E
Order Code4338838
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max20W
Output Voltage Max29V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IT-DALI-20/220-240/1A0-E is a reliable driver for energy saving lighting applications. Thanks to a wide operating range from 90-300mA, the IT DALI is a highly flexible LED driver. Functionality is further increased with embedded touch DIM/corridor function and DALI-2 certified. Providing a high quality of light, with a low ripple current <lt/>5%. Simple and easy current settings via dipswitch interface. The IT DALI's slim size enables compact fixture design.
- 50Hz/60Hz line frequency
- Supply voltage range from 220V to 240V
- Lifetime up to 50,000h (temperature at T c max. = -10°C)
- Max 10% failure rate
- Wide output voltage range
- Fixed output (no dimming)
- Flexible current setting (DIP switch – 4 currents)
- High efficiency and reliability
- Enhanced safety due to overload, overtemperature, short-circuit protection
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
29V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
20W
Output Current
1.05A
Input Voltage Min
198V
Product Range
ICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135