Product Information
Product Overview
The OPTOTRONIC® series LED Power Supply by OSRAM features a complete portfolio of constant current, constant voltage and multiple output power supplies in a variety of standard and custom electrical configurations and form factors to suit your application space and system requirements. The OPTOTRONIC® LED power supply portfolio delivers unprecedented performance with no trade-offs across the entire LED application space. This portfolio was built upon decades of global industry leadership, experience and collaborative R&D efforts. All OPTOTRONIC® power supplies meet the highest industry standards for robust performance, reliability and peace of mind.
- High reliability, efficiency, flexibility and quality
- Compact housing
- Dimmable via external potentiometer
- IP20 Protection rating
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
17W
25VDC
180V
OPTOTRONIC
700mA
Constant Current
254V
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate