Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerOSRAM SYLVANIA
Manufacturer Part No24PSB
Order Code2132631
Technical Datasheet
Supply Voltage0
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP-
Average Bulb Life10000h
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
0
Bulb Size
T-2
Average Bulb Life
10000h
SVHC
To Be Advised
Lamp Base Type
Telephone Slide
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144