Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoGRM60-30
Order Code4035068
Product RangeGRM60 Series
Technical Datasheet
34 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.670 |
5+ | € 4.240 |
10+ | € 3.610 |
20+ | € 3.410 |
50+ | € 2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM60-30
Order Code4035068
Product RangeGRM60 Series
Technical Datasheet
Fan Frame Size60mm
For Use WithOrion Fans OD6010, OD6015, OD6020, OD6025, OA60 Series 60mm Axial Fans
Fixing Centres50mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD6010, OD6015, OD6020, OD6025, OA60 Series 60mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072