Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Connector Type A
LC Duplex
Cable Length - Metric
1m
Jacket Colour
Orange
Connector Type B
SC Duplex
Cable Length - Imperial
3.28ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04