Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTO IMAGES
Manufacturer Part NoLL10000G
Order Code1208884
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.4mcd
No. of LEDs10LEDs
Product Range-
Technical Specifications
Forward Current If
20mA
Luminous Intensity
3.4mcd
Product Range
-
Forward Voltage
2.1V
No. of LEDs
10LEDs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216