Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 282.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 282.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-GDBB-GEVB
Order Code3528526
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFOD8334, NCV51705MNTWG
Kit Application TypePower Management
Application Sub TypeGate Driver Plug-and-Play Ecosystem
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board FOD8334, NCV51705MNTWG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Gate drivers plug-and-play ecosystem
- Input voltage of 15V ± 1V
- On-board PWM generator with adjustable frequency and duty cycle
- BCN connector for external PWM generation
- Isolated voltages for SiC and IGBTs gate drivers ( 4 rails +15V / -9V and 2 rails +20V/-4V)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
FOD8334, NCV51705MNTWG
Application Sub Type
Gate Driver Plug-and-Play Ecosystem
Core Sub-Architecture
-
Kit Contents
Eval Board FOD8334, NCV51705MNTWG
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15