Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 41.370 |
| 5+ | € 40.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH25C120L2C2SG
Order Code3464031
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Transistor PolaritySix N Channel
Continuous Collector Current25A
DC Collector Current25A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleDIP
No. of Pins26Pins
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current
25A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
26Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Transistor Polarity
Six N Channel
DC Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002