Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD3160DMT1G
Order Code2844988
Technical Datasheet
Output Current200mA
Supply Voltage Min-
Supply Voltage Max60V
IC Case / PackageSC-74
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NUD3160DMT1G
1 Product Found
Product Overview
The NUD3160DMT1G is a Micro-integrated Device provides a single component solution to switch inductive loads such as relays, solenoids and small DC motors without the need of a free-wheeling diode. It accepts logic level inputs, thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides robust interface between DC relay coils and sensitive logic
- Capable of driving relay coils rated up to 150mA at 12, 24 or 48V
- Replaces 3 or 4 discrete components
- Internal Zener eliminates need for free-wheeling diode
- Reduced PCB space
- Standardized driver for wide range of relays
- Simplifies circuit design and PCB layout
- 150°C Maximum junction temperature
Applications
Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Current
200mA
Supply Voltage Max
60V
No. of Pins
6Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage Min
-
IC Case / Package
SC-74
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003