Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.0372 |
12000+ | € 0.0371 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 148.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTK3043NT1G
Order Code2442230
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id285mA
Drain Source On State Resistance3.4ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation440mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
285mA
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4.5V
Power Dissipation
440mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NTK3043NT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability