Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.430 |
10+ | € 1.550 |
50+ | € 1.310 |
100+ | € 1.040 |
250+ | € 0.907 |
500+ | € 0.826 |
Product Information
Product Overview
NCP12711ADNR2G is a fixed frequency peak current mode PWM controller containing all of the features necessary for implementing single−ended power converter topologies. The device operates from 4V to 45V without auxiliary winding and within its thermal capabilities. The controller contains a programmable oscillator capable of operating from 100KHz to 1MHz and integrates slope compensation to prevent subharmonic oscillations. The controller includes a programmable soft−start, input voltage UVLO protection, and an over−power protection circuit which limits the total power capability of the circuit as the input voltage increases. The UVLO pin also features a shutdown comparator which allows for an external signal to disable switching and brings the controller into a low-quiescent state. Typical application includes single−ended flyback and forward converters for electric vehicles, 4 − 45V input DC/DC controller for auxiliary power.
- Current−mode control with adjustable slope compensation
- 0% duty ratio operation in no−load condition
- Internal over power protection
- Adjustable soft−start on peak current and frequency
- Programmable input voltage UVLO with hysteresis
- Shutdown threshold for external disable, overload protection with 30ms overload timer
- Internal operational amplifier, typical Vcc regulation level is 7.5V (ICC = −5mA)
- Fault auto−recovery mode with 1−s auto−recovery period
- ±1A source / sink gate driver
- MSOP10 package, maximum temperature is 150°C
Technical Specifications
Single Ended Controller
Current Mode Control
40V
10Pins
1MHz
-
94%
-40°C
-
No SVHC (27-Jun-2024)
MSOP
-
-
1Channels
4.5V
MSOP
Surface Mount
-
0%
Flyback, Forward
125°C
-
-
1MHz
1.25A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate