Print Page
Image is for illustrative purposes only. Please refer to product description.
1,613 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.030 |
10+ | € 1.110 |
25+ | € 1.100 |
50+ | € 1.090 |
100+ | € 1.080 |
250+ | € 1.070 |
500+ | € 1.060 |
1000+ | € 1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1092DRG
Order Code3020250
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
UVLO-
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
Power Max15W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleSOIC
Frequency-
Output Current-
Alternatives for NCP1092DRG
1 Product Found
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
57V
UVLO
-
No. of Pins
8Pins
Power Max
15W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Frequency
-
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
SOIC
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Controller IC Case Style
SOIC
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033