Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.770 |
10+ | € 1.600 |
50+ | € 1.390 |
100+ | € 1.230 |
250+ | € 1.180 |
500+ | € 1.020 |
1000+ | € 0.998 |
Product Information
Product Overview
NCN4555MNR2G is a SIM card power supply and level shifter. It is a level shifter analogue circuit designed to translate the voltages between a SIM Card and an external microcontroller or MPU. The device fulfils the ISO7816−3 smart card interface standard as well as GSM 11.11 and related (11.12 and 11.18) and 3G mobile requirements (IMT−2000/3G UICC standard). With the STOP (active high) pin a low current shutdown mode can be activated making the battery life longer. The card power supply voltage (SIM-VCC) is selected using a single pin (MOD-VCC). Typical application includes SIM card interface circuit for 2G, 2.5G and 3G mobile phones, identification module, smart card readers, wireless PC cards.
- LDO is able to supply more than 50mA under 1.8V and 3.0V
- Built in pullup resistor for I/O pin in both directions
- Supports up to more than 5MHz clock
- Power supply range from 2.7 to 5.5V (-40°C to +85°C)
- 22µA typical operating current (ICC = 0mA, -40°C to +85°C)
- Operating voltage range from 1.6 to 5.5V (-40°C to +85°C)
- 175mA maximum short circuit current (SIM-VCC shorted to ground, TA=25°C)
- Input voltage range from 0 to VDD (STOP (active high), MOD-VCC, RST, CLK, I/O)
- Input current range from -100 to 100nA (STOP (active high), MOD-VCC, RST, CLK)
- 16 lead QFN package, operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Inputs
-
0
2.7V
-40°C
Voltage Level Shifter
-
-
16Pins
QFN-EP
5.5V
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate