Print Page
Image is for illustrative purposes only. Please refer to product description.
165,000 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.038 |
6000+ | € 0.037 |
12000+ | € 0.034 |
18000+ | € 0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ07P6X.
Order Code2368721
Technical Datasheet
Logic Case StyleSC-70
No. of Pins6Pins
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Case Style
SC-70
Qualification
-
MSL
-
No. of Pins
6Pins
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for NC7WZ07P6X.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033