Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14042BCPG
Order Code9664637
Technical Datasheet
Logic Family / Base Number0
Latch TypeTransparent
IC Output TypeDifferential
Propagation Delay180ns
Output Current8.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
No. of Bits4bit
Logic IC FamilyMC140
Logic IC Base Number4042
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for MC14042BCPG
1 Product Found
Technical Specifications
Logic Family / Base Number
0
IC Output Type
Differential
Output Current
8.8mA
Logic Case Style
DIP
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4042
Operating Temperature Max
125°C
Product Range
-
Latch Type
Transparent
Propagation Delay
180ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996