Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 4,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF3170
Order Code3608378
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max5.5V
Output Current70A
Output Voltage Min4.5V
Output Voltage Max16V
DC / DC Converter IC CasePQFN
No. of Pins39Pins
Switching Frequency Max1MHz
Product Range-
MSLMSL 1 - Unlimited
IC Generic Number-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
4.5V
Output Current
70A
Output Voltage Max
16V
No. of Pins
39Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
5.5V
Output Voltage Min
4.5V
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 1 - Unlimited
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability