Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 2.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 7,260.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN65004C
Order Code3612721
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max65V
Output Current6A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePQFN
No. of Pins35Pins
Switching Frequency Max1MHz
Product Range-
IC Generic Number-
SVHCLead (27-Jun-2024)
Technical Specifications
Input Voltage Min
4.5V
Output Current
6A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Input Voltage Max
65V
Output Voltage Min
-
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
IC Generic Number
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability