Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
IDK is easy to use and helps reduce product development effort and time to rapidly evaluate and prototypes end-to-end Iot solutions. Offering design flexibility with a wide choice of connectivity. Sensing, actuation and power management options as well as energy efficiency.
- Board functions evaluated with BB-GEVK IoT development kit base board
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCP1083
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP1083
Application Sub Type
Power Over Ethernet (POE)
Product Range
IOT
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25