Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXV08V080DB1
Order Code3617527
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 44+ | € 17.470 |
Price for:Tube of 1
Minimum: 44
Multiple: 44
€ 768.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV08V080DB1
Order Code3617527
Technical Datasheet
Channel Type-
Continuous Drain Current Id130A
Drain Source Voltage Vds80V
Drain Source On State Resistance3000µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
-
Drain Source Voltage Vds
80V
Rds(on) Test Voltage
10V
Power Dissipation
-
Product Range
-
Continuous Drain Current Id
130A
Drain Source On State Resistance
3000µohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability