Print Page
Image is for illustrative purposes only. Please refer to product description.
812 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.140 |
25+ | € 1.690 |
50+ | € 1.610 |
100+ | € 1.520 |
250+ | € 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP11187A065PG
Order Code3677664
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max50W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
mWSaver® integrated power switcher with SJ MOSFET for offline SMPS. It is suitable for use in industrial auxiliary power supplies, E -metering SMPS, power supplies for white good applications and consumer electronics applications. End products namely AC adaptor, industrial SMPS, white good power supply and E-metering SMPS.
- Built-in high voltage start-up, soft-start and slope compensation
- Proprietary asynchronous frequency hopping technique for low EMI
- Programmable constant output power limit for entire input voltage range
- Precise Brown-out protection and line over voltage protection (LOVP) with hysteresis
- Current Sense Short Protection (CSSP) and Abnormal Over−Current Protection (AOCP)
- Thermal Shutdown (TSD) with hysteresis
- All Protections Operated by Auto−recovery :VCC Under−voltage Lockout (UVLO)
- Feedback Open−Loop Protection (OLP) and VCC Over−Voltage Protection (OVP)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
50W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability