Print Page
1,645 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 2.080 |
100+ | € 0.828 |
500+ | € 0.726 |
1000+ | € 0.616 |
5000+ | € 0.604 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF45H11G
Order Code2535643
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation36W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMJxxxx
Qualification-
MSL-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
10A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MJxxxx
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
36W
Transistor Mounting
Through Hole
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for MJF45H11G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311
Product traceability