Product Information
Product Overview
The MC74HC4020ADG is a 14-stage Binary Ripple Counter identical in pinout to the standard CMOS MC14020B. The device inputs are compatible with standard CMOS outputs with pull-up resistors, it is compatible with LSTTL outputs. This device consists of 14 flip-flops with 12 stages brought out to pins. The output of each flip-flop feeds the next and the frequency at each output is half of that of the preceding one. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the HC4020A for some designs.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4020
50MHz
SOIC
16Pins
6V
744020
125°C
No SVHC (15-Jan-2018)
Binary Ripple
16383
SOIC
2V
74HC
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate