Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.190 |
10+ | € 0.725 |
100+ | € 0.507 |
500+ | € 0.348 |
1000+ | € 0.316 |
2500+ | € 0.284 |
Product Information
Product Overview
The MC74AC14DG is a high-performance Silicon-Gate CMOS based Hex Inverter Schmitt-trigger contains six logic inverters which accept standard CMOS Input signals and provide standard CMOS output levels. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- Schmitt trigger inputs
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SOIC
74AC14
2V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
SOIC
74AC
6V
24mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74AC14DG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate