Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 47+ | € 0.741 |
Price for:Each
Minimum: 47
Multiple: 47
€ 34.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14518BDWG
Order Code1191825
Technical Datasheet
Logic Family / Base NumberMC14518
Counter Type0
Clock Frequency8MHz
Count Maximum15
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC145
Logic IC Base Number4518
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
MC14518
Clock Frequency
8MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4518
Operating Temperature Max
125°C
MSL
-
Counter Type
0
Count Maximum
15
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000768
Product traceability