Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.580 |
| 10+ | € 1.450 |
| 100+ | € 1.390 |
| 500+ | € 1.230 |
| 1000+ | € 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR2535CTLG
Order Code9557423
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current25A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MBR2535CTLG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It uses the Schottky barrier principle.
- All external surfaces corrosion-resistant
- Low forward voltage
- Low power loss/high efficiency
- High surge capacity
- UL94V-0 Flammability rating
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-220AB
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability