Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA72912V-TLM-H
Order Code2774764
Technical Datasheet
Frequency Min11.5MHz
Frequency Max13.5MHz
Supply Voltage Min4.7V
Supply Voltage Max5.5V
RF IC Case StyleSSOP
No. of Pins24Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
11.5MHz
Supply Voltage Min
4.7V
RF IC Case Style
SSOP
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
13.5MHz
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability