Product Information
Product Overview
Miniaturized development kit for the AXM0F243 wireless MCU. The AXM0F243 RF System on Chip (SoC), combines a high performance ultra-low power ARM Cortex M0+ microcontroller (MCU) with the popular ultra-low power AX5043 narrow band RF transceiver in a single package. The included mini boards are shipped pre-programmed with a wireless demo application. The mini modules have two configurations, one module comes with a chip antenna and is battery powered (DVK-AXM0F243-868-1-ANT-GEVB) and the other is equipped with an SMA connector (DVK-AXM0F243-868-1-SMA-GEVB) and is meant to connect to a PC through the USB debug adapter (AXDBG).
- Boards in this kit are optimized for operation at 868MHz ISM band operation
Contents
AXDBG debug adapter, DVK-AXM0F243-868-x-SMA-GEVB (SMA connector), DVK-AXM0F243-868-x-ANT-GEVB (chip antenna, LR44 button cell battery holder), Mini USB cable, LR4 cell batteries, Flat debug cable, Antenna 868MHz 1/2 wave SMA.
Technical Specifications
On Semiconductor
RF / IF
ARM
-
-
AXM0F243-1-TX40
RF Transceiver
Cortex-M0+
Dev Kit AXM0F243-1-TX40, AXDBG, DVK-AXM0F243-868-x-SMA-GEVB/ANT-GEVB, Mini USB/Flat Cable, 2x LR4
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate