Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-3A3B-E DC24
Order Code2301503
Product RangeG7S
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.530 |
5+ | € 46.060 |
10+ | € 45.330 |
20+ | € 44.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-3A3B-E DC24
Order Code2301503
Product RangeG7S
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeG7S
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver
IP Rating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The G7S series Relay with forcibly guided contacts and 10A high switching capacity. It supports the CE marking of machinery (Machinery Directive).
- Helps avoid hazardous machine status when used as part of an interlocking circuit
- Track-mounting and back-mounting sockets are available
Applications
Industrial
Warnings
Do not pass currents of 6A or more when using this product in combination with the P7S-14F/14P/14A socket. Doing so may result in fire. Use this product in combination with the P7S-14F-END/14P-E.
Technical Specifications
Coil Voltage
24VDC
Product Range
G7S
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
IP Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065