Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AU-274P-ST-US DC5
Order Code3460543
Product RangeG6A
Technical Datasheet
196 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.220 |
5+ | € 5.060 |
10+ | € 4.890 |
20+ | € 4.490 |
50+ | € 4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AU-274P-ST-US DC5
Order Code3460543
Product RangeG6A
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance250ohm
SVHCTo Be Advised
Product Overview
G6AU-274P-ST-US DC5 is a G6A world's standard low signal relay. Application includes telecommunication equipment, security equipment, Test & measurement equipment.
- Single-winding latching type and fully sealed protective structure
- DPDT (2C) contact form
- Impulse withstand voltage of 1500V meets FCC requirements
- Gold-clad twin contacts provide short contact bounce in addition to its high contact reliability
- 5VDC coil voltage
- Bifurcated crossbar Ag (Au-Alloy) contact type
- PCB terminals shape
- Stand-off 0.64mm classification
- UL/C-UL approved standards
- Resistant to electromagnetic interference, enables high-density mounting
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
250ohm
Contact Configuration
DPDT
Product Range
G6A
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6AU-274P-ST-US DC5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035