Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-274P-ST-US DC12
Order Code2395978
Product RangeG6A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-274P-ST-US DC12
Order Code2395978
Product RangeG6A
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance800ohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for G6AK-274P-ST-US DC12
2 Products Found
Product Overview
The G6AK-274P-ST-US-DC12 is a dual coil low Signal Relay with DPDT Ag (Au clad) contacts. This G6A-series signal relay features through hole mounting, solder relay terminal with latching coil. Low-profile design allows use in 12.70mm PC board rack.
- High sensitivity
- 1000VAC Dielectric strength between coil and contacts
- 5ms Operate time
- 1000MR at 500VDC Insulation resistance
- -40 to 70°C Ambient temperature range
- 45 to 85% RH Humidity
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
800ohm
Contact Configuration
DPDT
Product Range
G6A
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402