Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-66M
Order Code2910450
Product RangeG3VM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.450 |
5+ | € 52.420 |
10+ | € 49.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-66M
Order Code2910450
Product RangeG3VM Series
Technical Datasheet
Contact ConfigurationSPDT
Contact FormSPDT (1 Form C)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleModule
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage300V
I/O Capacitance Typ3.5pF
Off State Leakage Current Max2nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The SPDT (1 form C) MOSFET relay module ideal for replacing reed relays in semiconductor testing equipment (ATE) applications. Long operating life, high speed switching and allows for high density SMD mounting in its small package: 10x5x11mm
- 1 Form C (SPDT)
- Compact size
- Solid state technology
- High-speed switching
- SMD
- Fully customizable with standard footprint
Technical Specifications
Contact Configuration
SPDT
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
3.5pF
Product Range
G3VM Series
Contact Form
SPDT (1 Form C)
Load Voltage Max
60V
MOSFET Relay Package Style
Module
Relay Terminals
Solder
Isolation Voltage
300V
Off State Leakage Current Max
2nA
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00391