Print Page
Product Information
ManufacturerOMRON
Manufacturer Part NoG2RV-SR500 AC110
Order Code2581766
Product RangeG2RV
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage110VAC
Contact Current6A
Product RangeG2RV
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance0.1ohm
Approvals & StandardsUL
SVHCNo SVHC (17-Dec-2015)
Alternatives for G2RV-SR500 AC110
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30VDC
Coil Resistance
0.1ohm
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
110VAC
Product Range
G2RV
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
UL
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275