Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SX671P
Order Code2293473
Product RangeEE-SX67 Series
Technical Datasheet
26 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 65.790 |
5+ | € 55.670 |
10+ | € 48.250 |
25+ | € 44.230 |
50+ | € 40.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX671P
Order Code2293473
Product RangeEE-SX67 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max50mA
Sensor Output TypePNP
IP Rating-
Sensor MountingSolder
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX67 Series
Qualification-
Product Overview
The EE-SX671P is a slot-type Photomicro Sensor With 100mA direct switching capacity. This non-modulated pre-wired sensor enables switching between dark-ON and light-ON operation. This sensor features easy operation monitoring with bright light indicator and standard flexible robot cable.
- Response frequency as high as 1kHz
- IEC60529 IP50 Protection rating
- Polybutylene phthalate (PBT) case
- Polycarbonate cover
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX67 Series
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP
Sensor Mounting
Solder
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949