Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAD11
Order Code1603064
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 176.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAD11
Order Code1603064
Technical Datasheet
Sensing Range Max200mm
Sensing Distance Max200mm
Sensor Output TypeNPN
Sensing MethodDiffuse
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Max
55°C
Sensing Distance Max
200mm
Sensing Method
Diffuse
Connection Method
Cable
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086