Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-2SMPB-02B
Order Code3460657
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min30kPa
Operating Pressure Max110kPa
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins9Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
110kPa
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Operating Pressure Min
30kPa
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
No. of Pins
9Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004999