Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L2-D3
Order Code3460466
Product RangeD2F
Technical Datasheet
1,087 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.010 |
10+ | € 1.660 |
25+ | € 1.540 |
50+ | € 1.450 |
100+ | € 1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L2-D3
Order Code3460466
Product RangeD2F
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCTo Be Advised
Product Overview
D2F-01L2-D3 is a D2F ultra subminiature basic microswitch.
- 30VDC and 0.1A rating
- SPDT contact configuration
- Solder termination
- Hinge roller lever actuator
- General purpose 1.47N {150gf} max operating force
- IEC IP40 degree of protection
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
- Ambient operating humidity of 85% max (for +5°C to +35°C)
- 100mohm max contact resistance (initial value)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F
Operating Force Max
80gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007